There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU208-E-TVP2-C3
Cylindrical roller bearing
NU208-E-TVP2-C3
NU
80 mm
40 mm
18 mm
63000 N
53000 N
9000 U/min
Reinforced
Robust PVC cage
383 g
yes
User & Safety Instructions 185654 FAG NU208-E-TVP2-C3 Cylindrical roller bearing Bore diameter 40 mm Outside diameter 80 mm Rotational speed (max.) 9000 U
The necessary accessories are required to use the article as described.