There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU208-E-TVP2
Cylindrical roller bearing
NU208-E-TVP2
NU
80 mm
40 mm
18 mm
63000 N
53000 N
9000 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 40 mm Außen-Durchmesser 80 mm Breite18mm mm
Bohrungs-Ø 40 mm Außen-Durchmesser 80 mm Breite18mm
376 g
User & Safety Instructions 182054 FAG NU208-E-TVP2 Cylindrical roller bearing Bore diameter 40 mm Outside diameter 80 mm Rotational speed (max.) 9000 U/mi
The necessary accessories are required to use the article as described.