There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU210-E-K-TVP2-C3
Cylindrical roller bearing
NU210-E-K-TVP2-C3
NU
90 mm
50 mm
20 mm
75000 N
69000 N
8000 U/min
Reinforced
Reinforced
Robust PVC cage
460 g
yes
User & Safety Instructions 187745 FAG NU210-E-K-TVP2-C3 Cylindrical roller bearing Bore diameter 50 mm Outside diameter 90 mm Rotational speed (max.) 8000
The necessary accessories are required to use the article as described.