There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU211-E-TVP2
Cylindrical roller bearing
NU211-E-TVP2
NU
100 mm
55 mm
21 mm
99000 N
95000 N
7000 U/min
Reinforced
Robust PVC cage
55x100x21 mm
55x100x21
665 g
User & Safety Instructions 182223 FAG NU211-E-TVP2 Cylindrical roller bearing Bore diameter 55 mm Outside diameter 100 mm Rotational speed (max.) 7000 U/m
The necessary accessories are required to use the article as described.