There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU212-E-M1-C3
Cylindrical roller bearing
NU212-E-M1-C3
NU
110 mm
60 mm
22 mm
111000 N
102000 N
6300 U/min
Reinforced
Robust brass cage, 2-part, roller track
Bohrungs-Ø 60 mm. Außen-Durchmesser 110 mm. Breite 22 mm mm
Bohrungs-Ø 60 mm. Außen-Durchmesser 110 mm. Breite 22 mm
900 g
yes
User & Safety Instructions 185664 FAG NU212-E-M1-C3 Cylindrical roller bearing Bore diameter 60 mm Outside diameter 110 mm Rotational speed (max.) 6300 U/
The necessary accessories are required to use the article as described.