There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU212-E-TVP2
Cylindrical roller bearing
NU212-E-TVP2
NU
110 mm
60 mm
22 mm
111000 N
102000 N
6300 U/min
Reinforced
Robust PVC cage
820 g
yes
User & Safety Instructions 185665 FAG NU212-E-TVP2 Cylindrical roller bearing Bore diameter 60 mm Outside diameter 110 mm Rotational speed (max.) 6300 U/m
The necessary accessories are required to use the article as described.