There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU213-E-M1
Cylindrical roller bearing
NU213-E-M1
NU
120 mm
65 mm
23 mm
127000 N
119000 N
6000 U/min
Reinforced
Robust brass cage, 2-part, roller track
65 x 120 x 23 mm
65 x 120 x 23
1172 g
yes
User & Safety Instructions 185667 FAG NU213-E-M1 Cylindrical roller bearing Bore diameter 65 mm Outside diameter 120 mm Rotational speed (max.) 6000 U/min
The necessary accessories are required to use the article as described.