There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU213-E-M1A-C3
Cylindrical roller bearing
NU213-E-M1A-C3
NU
120 mm
65 mm
23 mm
127000 N
119000 N
6000 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Außen-Ø: 120 mm. Breite: 23 mm. Innen-Ø: 65 mm mm
Außen-Ø: 120 mm. Breite: 23 mm. Innen-Ø: 65 mm
1170 g
yes
User & Safety Instructions 187752 FAG NU213-E-M1A-C3 Cylindrical roller bearing Bore diameter 65 mm Outside diameter 120 mm Rotational speed (max.) 6000 U
The necessary accessories are required to use the article as described.