There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU213-E-TVP2-C3
Cylindrical roller bearing
NU213-E-TVP2-C3
NU
120 mm
65 mm
23 mm
127000 N
119000 N
6000 U/min
Reinforced
Robust PVC cage
1038 g
not relevant
User & Safety Instructions 185669 FAG NU213-E-TVP2-C3 Cylindrical roller bearing Bore diameter 65 mm Outside diameter 120 mm Rotational speed (max.) 6000
The necessary accessories are required to use the article as described.