There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU213-E-TVP2
Cylindrical roller bearing
NU213-E-TVP2
NU
120 mm
65 mm
23 mm
127000 N
119000 N
6000 U/min
Reinforced
Robust PVC cage
Innen-Ø: 65 mm. Außen-Ø: 120 mm. Breite: 23 mm mm
Innen-Ø: 65 mm. Außen-Ø: 120 mm. Breite: 23 mm
1043 g
yes
User & Safety Instructions 185668 FAG NU213-E-TVP2 Cylindrical roller bearing Bore diameter 65 mm Outside diameter 120 mm Rotational speed (max.) 6000 U/m
The necessary accessories are required to use the article as described.