There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU214-E-TVP2-C3
Cylindrical roller bearing
NU214-E-TVP2-C3
NU
125 mm
70 mm
24 mm
140000 N
137000 N
5300 U/min
Reinforced
Robust PVC cage
1150 g
not relevant
User & Safety Instructions 186743 FAG NU214-E-TVP2-C3 Cylindrical roller bearing Bore diameter 70 mm Outside diameter 125 mm Rotational speed (max.) 5300
The necessary accessories are required to use the article as described.