There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU215-E-M1A-C3
Cylindrical roller bearing
NU215-E-M1A-C3
NU
130 mm
75 mm
25 mm
154000 N
156000 N
5300 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Innen-Ø: 75 mm. Außen-Ø: 130 mm. Breite: 25 mm mm
Innen-Ø: 75 mm. Außen-Ø: 130 mm. Breite: 25 mm
1400 g
User & Safety Instructions 187756 FAG NU215-E-M1A-C3 Cylindrical roller bearing Bore diameter 75 mm Outside diameter 130 mm Rotational speed (max.) 5300 U
The necessary accessories are required to use the article as described.