There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU215-E-TVP2
Cylindrical roller bearing
NU215-E-TVP2
NU
130 mm
75 mm
25 mm
154000 N
156000 N
5300 U/min
Reinforced
Robust PVC cage
1279 g
yes
User & Safety Instructions 186745 FAG NU215-E-TVP2 Cylindrical roller bearing Bore diameter 75 mm Outside diameter 130 mm Rotational speed (max.) 5300 U/m
The necessary accessories are required to use the article as described.