There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU216-E-M1
Cylindrical roller bearing
NU216-E-M1
NU
140 mm
80 mm
26 mm
165000 N
167000 N
4800 U/min
Reinforced
Robust brass cage, 2-part, roller track
1722 g
yes
User & Safety Instructions 186748 FAG NU216-E-M1 Cylindrical roller bearing Bore diameter 80 mm Outside diameter 140 mm Rotational speed (max.) 4800 U/min
The necessary accessories are required to use the article as described.