There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU217-E-TVP2
Cylindrical roller bearing
NU217-E-TVP2
NU
150 mm
85 mm
28 mm
194000 N
194000 N
4500 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 85 mm Außen-Durchmesser 150 mm Breite 28 mm mm
Bohrungs-Ø 85 mm Außen-Durchmesser 150 mm Breite 28 mm
1891 g
not relevant
User & Safety Instructions 183140 FAG NU217-E-TVP2 Cylindrical roller bearing Bore diameter 85 mm Outside diameter 150 mm Rotational speed (max.) 4500 U/m
The necessary accessories are required to use the article as described.