There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU218-E-TVP2-C3
Cylindrical roller bearing
NU218-E-TVP2-C3
NU
160 mm
90 mm
30 mm
215000 N
217000 N
4300 U/min
Reinforced
Robust PVC cage
Innen-Ø: 90 mm. Außen-Ø: 160 mm. Breite: 30 mm mm
Innen-Ø: 90 mm. Außen-Ø: 160 mm. Breite: 30 mm
2360 g
yes
User & Safety Instructions 186753 FAG NU218-E-TVP2-C3 Cylindrical roller bearing Bore diameter 90 mm Outside diameter 160 mm Rotational speed (max.) 4300
The necessary accessories are required to use the article as described.