There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU218-E-TVP2
Cylindrical roller bearing
NU218-E-TVP2
NU
160 mm
90 mm
30 mm
215000 N
217000 N
4300 U/min
Reinforced
Robust PVC cage
160 mm
160
2346 g
yes
User & Safety Instructions 186752 FAG NU218-E-TVP2 Cylindrical roller bearing Bore diameter 90 mm Outside diameter 160 mm Rotational speed (max.) 4300 U/m
The necessary accessories are required to use the article as described.