There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU219-E-M1-C3
Cylindrical roller bearing
NU219-E-M1-C3
NU
170 mm
95 mm
32 mm
260000 N
265000 N
3800 U/min
Reinforced
Robust brass cage, 2-part, roller track
Bohrungs-Ø 95 mm Außen-Durchmesser 170 mm Breite 32 mm mm
Bohrungs-Ø 95 mm Außen-Durchmesser 170 mm Breite 32 mm
3017 g
yes
User & Safety Instructions 186754 FAG NU219-E-M1-C3 Cylindrical roller bearing Bore diameter 95 mm Outside diameter 170 mm Rotational speed (max.) 3800 U/
The necessary accessories are required to use the article as described.