There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU219-E-TVP2
Cylindrical roller bearing
NU219-E-TVP2
NU
170 mm
95 mm
32 mm
260000 N
265000 N
3800 U/min
Reinforced
Robust PVC cage
Innen-Ø: 95 mm. Außen-Ø: 170 mm. Breite: 32 mm mm
Innen-Ø: 95 mm. Außen-Ø: 170 mm. Breite: 32 mm
2845 g
yes
User & Safety Instructions 186755 FAG NU219-E-TVP2 Cylindrical roller bearing Bore diameter 95 mm Outside diameter 170 mm Rotational speed (max.) 3800 U/m
The necessary accessories are required to use the article as described.