There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU220-E-M1A-C3
Cylindrical roller bearing
NU220-E-M1A-C3
NU
180 mm
100 mm
34 mm
295000 N
305000 N
3800 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 100 mm Außen-Durchmesser 180 mm Breite: 34 mm mm
Bohrungs-Ø 100 mm Außen-Durchmesser 180 mm Breite: 34 mm
3740 g
not relevant
User & Safety Instructions 187765 FAG NU220-E-M1A-C3 Cylindrical roller bearing Bore diameter 100 mm Outside diameter 180 mm Rotational speed (max.) 3800
The necessary accessories are required to use the article as described.