There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU220-E-TVP2-C3
Cylindrical roller bearing
NU220-E-TVP2-C3
NU
180 mm
100 mm
34 mm
295000 N
305000 N
3800 U/min
Reinforced
Robust PVC cage
3480 g
not relevant
User & Safety Instructions 183157 FAG NU220-E-TVP2-C3 Cylindrical roller bearing Bore diameter 100 mm Outside diameter 180 mm Rotational speed (max.) 3800
The necessary accessories are required to use the article as described.