There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2204-E-TVP2
Cylindrical roller bearing
NU2204-E-TVP2
NU
47 mm
20 mm
18 mm
38500 N
31000 N
16000 U/min
Reinforced
Robust PVC cage
ID 20mm AD 47mm Breite18mm mm
ID 20mm AD 47mm Breite18mm
143 g
yes
User & Safety Instructions 185672 FAG NU2204-E-TVP2 Cylindrical roller bearing Bore diameter 20 mm Outside diameter 47 mm Rotational speed (max.) 16000 U/
The necessary accessories are required to use the article as described.