There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2205-E-M1A-C3
Cylindrical roller bearing
NU2205-E-M1A-C3
NU
52 mm
25 mm
18 mm
41500 N
34500 N
15000 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 25 mm Außen-Durchmesser 52 mm Breite: 18 mm mm
Bohrungs-Ø 25 mm Außen-Durchmesser 52 mm Breite: 18 mm
178 g
yes
User & Safety Instructions 188226 FAG NU2205-E-M1A-C3 Cylindrical roller bearing Bore diameter 25 mm Outside diameter 52 mm Rotational speed (max.) 15000
The necessary accessories are required to use the article as described.