There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2206-E-TVP2-C3
Cylindrical roller bearing
NU2206-E-TVP2-C3
NU
62 mm
30 mm
20 mm
57000 N
48500 N
12000 U/min
Reinforced
Robust PVC cage
Innen-Ø: 30 mm. Außen-Ø: 62 mm. Breite: 20 mm mm
Innen-Ø: 30 mm. Außen-Ø: 62 mm. Breite: 20 mm
263 g
yes
User & Safety Instructions 185675 FAG NU2206-E-TVP2-C3 Cylindrical roller bearing Bore diameter 30 mm Outside diameter 62 mm Rotational speed (max.) 12000
The necessary accessories are required to use the article as described.