There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2207-E-M1
Cylindrical roller bearing
NU2207-E-M1
NU
72 mm
35 mm
23 mm
72000 N
64000 N
10000 U/min
Reinforced
Robust brass cage, 2-part, roller track
Außen-Ø: 72 mm. Breite: 23 mm. Innen-Ø: 35 mm mm
Außen-Ø: 72 mm. Breite: 23 mm. Innen-Ø: 35 mm
442 g
yes
User & Safety Instructions 185676 FAG NU2207-E-M1 Cylindrical roller bearing Bore diameter 35 mm Outside diameter 72 mm Rotational speed (max.) 10000 U/mi
The necessary accessories are required to use the article as described.