There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2208-E-M1
Cylindrical roller bearing
NU2208-E-M1
NU
80 mm
40 mm
23 mm
83000 N
75000 N
9000 U/min
Reinforced
Robust brass cage, 2-part, roller track
40 x 80 x 23 mm
40 x 80 x 23
538 g
yes
User & Safety Instructions 187768 FAG NU2208-E-M1 Cylindrical roller bearing Bore diameter 40 mm Outside diameter 80 mm Rotational speed (max.) 9000 U/min
The necessary accessories are required to use the article as described.