There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2209-E-TVP2-C3
Cylindrical roller bearing
NU2209-E-TVP2-C3
NU
85 mm
45 mm
23 mm
87000 N
82000 N
8500 U/min
Reinforced
Robust PVC cage
85 mm
85
522 g
not relevant
User & Safety Instructions 185683 FAG NU2209-E-TVP2-C3 Cylindrical roller bearing Bore diameter 45 mm Outside diameter 85 mm Rotational speed (max.) 8500
The necessary accessories are required to use the article as described.