There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2210-E-M1-C3
Cylindrical roller bearing
NU2210-E-M1-C3
NU
90 mm
50 mm
23 mm
92000 N
88000 N
8000 U/min
Reinforced
Robust brass cage, 2-part, roller track
Innen-Ø: 50 mm. Außen-Ø: 90 mm. Breite: 23 mm mm
Innen-Ø: 50 mm. Außen-Ø: 90 mm. Breite: 23 mm
628 g
yes
User & Safety Instructions 185684 FAG NU2210-E-M1-C3 Cylindrical roller bearing Bore diameter 50 mm Outside diameter 90 mm Rotational speed (max.) 8000 U/
The necessary accessories are required to use the article as described.