There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2210-E-TVP2
Cylindrical roller bearing
NU2210-E-TVP2
NU
90 mm
50 mm
23 mm
92000 N
88000 N
8000 U/min
Reinforced
Robust PVC cage
570 g
yes
User & Safety Instructions 185685 FAG NU2210-E-TVP2 Cylindrical roller bearing Bore diameter 50 mm Outside diameter 90 mm Rotational speed (max.) 8000 U/m
The necessary accessories are required to use the article as described.