There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2211-E-TVP2-C3
Cylindrical roller bearing
NU2211-E-TVP2-C3
NU
100 mm
55 mm
25 mm
117000 N
118000 N
7000 U/min
Reinforced
Robust PVC cage
55x100x25 mm
55x100x25
800 g
User & Safety Instructions 187773 FAG NU2211-E-TVP2-C3 Cylindrical roller bearing Bore diameter 55 mm Outside diameter 100 mm Rotational speed (max.) 7000
The necessary accessories are required to use the article as described.