There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2212-E-TVP2-C3
Cylindrical roller bearing
NU2212-E-TVP2-C3
NU
110 mm
60 mm
28 mm
151000 N
152000 N
6300 U/min
Reinforced
Robust PVC cage
1106 g
yes
User & Safety Instructions 185692 FAG NU2212-E-TVP2-C3 Cylindrical roller bearing Bore diameter 60 mm Outside diameter 110 mm Rotational speed (max.) 6300
The necessary accessories are required to use the article as described.