There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2213-E-M1-C3
Cylindrical roller bearing
NU2213-E-M1-C3
NU
120 mm
65 mm
31 mm
176000 N
181000 N
5600 U/min
Reinforced
Robust brass cage, 2-part, roller track
Innen-Ø: 65 mm. Außen-Ø: 120 mm. Breite: 31 mm mm
Innen-Ø: 65 mm. Außen-Ø: 120 mm. Breite: 31 mm
1607 g
yes
User & Safety Instructions 187776 FAG NU2213-E-M1-C3 Cylindrical roller bearing Bore diameter 65 mm Outside diameter 120 mm Rotational speed (max.) 5600 U
The necessary accessories are required to use the article as described.