There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2213-E-TVP2
Cylindrical roller bearing
NU2213-E-TVP2
NU
120 mm
65 mm
31 mm
176000 N
181000 N
5600 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 65 mm Außen-Durchmesser 120 mm mm
Bohrungs-Ø 65 mm Außen-Durchmesser 120 mm
1438 g
yes
User & Safety Instructions 185694 FAG NU2213-E-TVP2 Cylindrical roller bearing Bore diameter 65 mm Outside diameter 120 mm Rotational speed (max.) 5600 U/
The necessary accessories are required to use the article as described.