There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2214-E-M1
Cylindrical roller bearing
NU2214-E-M1
NU
125 mm
70 mm
31 mm
184000 N
194000 N
5300 U/min
Reinforced
Robust brass cage, 2-part, roller track
70 x 125 x 31 mm
70 x 125 x 31
1700 g
yes
User & Safety Instructions 187783 FAG NU2214-E-M1 Cylindrical roller bearing Bore diameter 70 mm Outside diameter 125 mm Rotational speed (max.) 5300 U/mi
The necessary accessories are required to use the article as described.