There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2214-E-TVP2-C3
Cylindrical roller bearing
NU2214-E-TVP2-C3
NU
125 mm
70 mm
31 mm
184000 N
194000 N
5300 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 70 mm. Außen-Durchmesser 125 mm. Breite: 31 mm mm
Bohrungs-Ø 70 mm. Außen-Durchmesser 125 mm. Breite: 31 mm
1520 g
yes
User & Safety Instructions 186760 FAG NU2214-E-TVP2-C3 Cylindrical roller bearing Bore diameter 70 mm Outside diameter 125 mm Rotational speed (max.) 5300
The necessary accessories are required to use the article as described.