There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2215-E-M1-C3
Cylindrical roller bearing
NU2215-E-M1-C3
NU
130 mm
75 mm
31 mm
191000 N
207000 N
5300 U/min
Reinforced
Robust brass cage, 2-part, roller track
Bohrungs-Ø 75 mm. Außen-Durchmesser 130 mm. Breite: 31 mm mm
Bohrungs-Ø 75 mm. Außen-Durchmesser 130 mm. Breite: 31 mm
1760 g
yes
User & Safety Instructions 186761 FAG NU2215-E-M1-C3 Cylindrical roller bearing Bore diameter 75 mm Outside diameter 130 mm Rotational speed (max.) 5300 U
The necessary accessories are required to use the article as described.