There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2216-E-TVP2
Cylindrical roller bearing
NU2216-E-TVP2
NU
140 mm
80 mm
33 mm
220000 N
243000 N
4800 U/min
Reinforced
Robust PVC cage
Innen-Ø 80 mm. Außen-Ø 140 mm. Breite 33 mm mm
Innen-Ø 80 mm. Außen-Ø 140 mm. Breite 33 mm
2014 g
not relevant
User & Safety Instructions 186765 FAG NU2216-E-TVP2 Cylindrical roller bearing Bore diameter 80 mm Outside diameter 140 mm Rotational speed (max.) 4800 U/
The necessary accessories are required to use the article as described.