There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2217-E-M1A-C3
Cylindrical roller bearing
NU2217-E-M1A-C3
NU
150 mm
85 mm
36 mm
255000 N
275000 N
4500 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
2750 g
yes
User & Safety Instructions 187786 FAG NU2217-E-M1A-C3 Cylindrical roller bearing Bore diameter 85 mm Outside diameter 150 mm Rotational speed (max.) 4500
The necessary accessories are required to use the article as described.