There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2217-E-TVP2-C3
Cylindrical roller bearing
NU2217-E-TVP2-C3
NU
150 mm
85 mm
36 mm
255000 N
275000 N
4500 U/min
Reinforced
Robust PVC cage
Innen-Ø: 85 mm. Außen-Ø: 150 mm. Breite: 36 mm mm
Innen-Ø: 85 mm. Außen-Ø: 150 mm. Breite: 36 mm
2488 g
yes
User & Safety Instructions 186770 FAG NU2217-E-TVP2-C3 Cylindrical roller bearing Bore diameter 85 mm Outside diameter 150 mm Rotational speed (max.) 4500
The necessary accessories are required to use the article as described.