There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2217-E-TVP2
Cylindrical roller bearing
NU2217-E-TVP2
NU
150 mm
85 mm
36 mm
255000 N
275000 N
4500 U/min
Reinforced
Robust PVC cage
2500 g
yes
User & Safety Instructions 186769 FAG NU2217-E-TVP2 Cylindrical roller bearing Bore diameter 85 mm Outside diameter 150 mm Rotational speed (max.) 4500 U/
The necessary accessories are required to use the article as described.