There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2218-E-M1A-C3
Cylindrical roller bearing
NU2218-E-M1A-C3
NU
160 mm
90 mm
40 mm
285000 N
315000 N
4300 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Außen-Ø: 160 mm. Breite: 40 mm. Innen-Ø: 90 mm mm
Außen-Ø: 160 mm. Breite: 40 mm. Innen-Ø: 90 mm
3498 g
yes
User & Safety Instructions 187788 FAG NU2218-E-M1A-C3 Cylindrical roller bearing Bore diameter 90 mm Outside diameter 160 mm Rotational speed (max.) 4300
The necessary accessories are required to use the article as described.