There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2219-E-TVP2
Cylindrical roller bearing
NU2219-E-TVP2
NU
170 mm
95 mm
43 mm
340000 N
370000 N
3800 U/min
Reinforced
Robust PVC cage
Außen-Ø: 170 mm. Breite: 43 mm. Innen-Ø: 95 mm mm
Außen-Ø: 170 mm. Breite: 43 mm. Innen-Ø: 95 mm
3849 g
yes
User & Safety Instructions 187792 FAG NU2219-E-TVP2 Cylindrical roller bearing Bore diameter 95 mm Outside diameter 170 mm Rotational speed (max.) 3800 U/
The necessary accessories are required to use the article as described.