There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2220-E-M1A-C3
Cylindrical roller bearing
NU2220-E-M1A-C3
NU
180 mm
100 mm
46 mm
395000 N
445000 N
3800 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
5373 g
yes
User & Safety Instructions 186776 FAG NU2220-E-M1A-C3 Cylindrical roller bearing Bore diameter 100 mm Outside diameter 180 mm Rotational speed (max.) 3800
The necessary accessories are required to use the article as described.