There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2220-E-TVP2
Cylindrical roller bearing
NU2220-E-TVP2
NU
180 mm
100 mm
46 mm
395000 N
445000 N
3800 U/min
Reinforced
Robust PVC cage
Bohrungs-Ø 100 mm Außen-Durchmesser 180 mm Breite: 46 mm mm
Bohrungs-Ø 100 mm Außen-Durchmesser 180 mm Breite: 46 mm
4744 g
yes
User & Safety Instructions 186777 FAG NU2220-E-TVP2 Cylindrical roller bearing Bore diameter 100 mm Outside diameter 180 mm Rotational speed (max.) 3800 U
The necessary accessories are required to use the article as described.