There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2222-E-M1-C3
Cylindrical roller bearing
NU2222-E-M1-C3
NU
200 mm
110 mm
53 mm
455000 N
520000 N
3400 U/min
Reinforced
Robust brass cage, 2-part, roller track
7711 g
yes
User & Safety Instructions 186779 FAG NU2222-E-M1-C3 Cylindrical roller bearing Bore diameter 110 mm Outside diameter 200 mm Rotational speed (max.) 3400
The necessary accessories are required to use the article as described.