There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2224-E-M1A-C3
Cylindrical roller bearing
NU2224-E-M1A-C3
NU
215 mm
120 mm
58 mm
530000 N
610000 N
3200 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
Bohrungs-Ø 120 mm. Außen-Durchmesser 215 mm. Breite 58 mm mm
Bohrungs-Ø 120 mm. Außen-Durchmesser 215 mm. Breite 58 mm
9409 g
yes
User & Safety Instructions 183158 FAG NU2224-E-M1A-C3 Cylindrical roller bearing Bore diameter 120 mm Outside diameter 215 mm Rotational speed (max.) 3200
The necessary accessories are required to use the article as described.