There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2224-E-TVP2-C3
Cylindrical roller bearing
NU2224-E-TVP2-C3
NU
215 mm
120 mm
58 mm
530000 N
610000 N
3200 U/min
Reinforced
Robust PVC cage
120 mm x 215 mm x 58 mm mm
120 mm x 215 mm x 58 mm
8360 g
yes
User & Safety Instructions 187803 FAG NU2224-E-TVP2-C3 Cylindrical roller bearing Bore diameter 120 mm Outside diameter 215 mm Rotational speed (max.) 320
The necessary accessories are required to use the article as described.