There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2226-E-M1-C3
Cylindrical roller bearing
NU2226-E-M1-C3
NU
230 mm
130 mm
64 mm
620000 N
730000 N
3000 U/min
Reinforced
Robust brass cage, 2-part, roller track
11330 g
yes
User & Safety Instructions 187804 FAG NU2226-E-M1-C3 Cylindrical roller bearing Bore diameter 130 mm Outside diameter 230 mm Rotational speed (max.) 3000
The necessary accessories are required to use the article as described.