There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2228-E-M1-C3
Cylindrical roller bearing
NU2228-E-M1-C3
NU
250 mm
140 mm
68 mm
670000 N
830000 N
4500 U/min
Reinforced
Robust brass cage, 2-part, roller track
Bohrungs-Ø 140 mm Außen-Durchmesser 250 mm mm
Bohrungs-Ø 140 mm Außen-Durchmesser 250 mm
14500 g
yes
User & Safety Instructions 183206 FAG NU2228-E-M1-C3 Cylindrical roller bearing Bore diameter 140 mm Outside diameter 250 mm Rotational speed (max.) 4500
The necessary accessories are required to use the article as described.