There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

NU2228-E-M1A-C3
Cylindrical roller bearing
NU2228-E-M1A-C3
NU
250 mm
140 mm
68 mm
670000 N
830000 N
4500 U/min
Reinforced
Robust brass cage, 2-part, outer-ring track
14700 g
yes
User & Safety Instructions 187808 FAG NU2228-E-M1A-C3 Cylindrical roller bearing Bore diameter 140 mm Outside diameter 250 mm Rotational speed (max.) 4500
The necessary accessories are required to use the article as described.